Low

BAW76 - 

Small Signal Diode, Single, 75 V, 300 mA, 1 V, 4 ns, 4 A

BAW76 - Small Signal Diode, Single, 75 V, 300 mA, 1 V, 4 ns, 4 A

The actual product may differ from image shown

Manufacturer Part No:
BAW76
Newark Part No.:
18C5763
Product Range
BAW76 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAW76 is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
  • Colour band denotes cathode
  • -65 to 200°C Storage temperature range
  • 175°C Operating junction temperature

Applications

Industrial

Product Information

:
Single
:
75V
:
300mA
:
1V
:
4ns
:
4A
:
175°C
:
DO-35
:
2Pins
:
Each
:
BAW76 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

50,700 in stock
Add

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

7,116 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,724 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.10 $ 0.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.10
10 + $0.075
100 + $0.027
500 + $0.023
1000 + $0.018
2500 + $0.014
10000 + $0.012
25000 + $0.011
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.