Low

BAW56 - 

Small Signal Diode, Dual Isolated, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

BAW56 - Small Signal Diode, Dual Isolated, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
BAW56
Newark Part No.:
18C5760
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAW56 is a high conductance ultrafast small Signal Diode. This small signal diode is general usage and suitable for many different applications.
  • 350mW Power dissipation
  • 357°C/W Junction-to-ambient thermal resistance

Applications

Industrial

Product Information

:
Dual Isolated
:
85V
:
200mA
:
1.25V
:
6ns
:
2A
:
150°C
:
SOT-23
:
3Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.042 3000+ $0.04 6000+ $0.038 12000+ $0.036

Add

NEXPERIA

SWITCHING DIODE, 90V, 215mA, SOT-23

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA

33,000 in stock

Each (Supplied on Full Reel)

3000+ $0.015 6000+ $0.015 12000+ $0.014

Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA

6,057 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.089 50+ $0.061 100+ $0.032 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

15,000 Further stock expected to ship on Jan 14, 2019

More stock available week commencing 2/18/19

Contact me when back in stock

Alternatives Available

25AC6258 - TO-236AB DIODE

11N8493 - SWITCHING DIODE, 90V, 215mA, SOT-23

61M2042 - Small Signal Diode, Switching, Dual Common Anode, 70 V, 200 mA, 1.25 V, 6 ns, 500 mA

View all alternatives / recommendations
$0.28 $ 0.28
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.28
25 + $0.187
50 + $0.133
100 + $0.078
250 + $0.07
500 + $0.061
1000 + $0.053
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.