FAIRCHILD SEMICONDUCTOR  BAT54S  Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 400 mV, 600 mA, 125 °C

FAIRCHILD SEMICONDUCTOR BAT54S

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The BAT54S is a 3-pin Small Signal Diode offers the best available combination of quality. It is Schottky barrier diode that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
  • L44 Top mark

Applications

Industrial; Automation & Process Control; Signal Processing
Back to top

Product Information


  • Diode Configuration Dual Series
  • Repetitive Reverse Voltage Vrrm Max 30V
  • Forward Current If(AV) 200mA
  • Forward Voltage VF Max 400mV
  • Forward Surge Current Ifsm Max 600mA
  • Operating Temperature Max 125°C
  • Diode Case Style SOT-23
  • No. of Pins 3Pins
  • Packaging Tape & Reel
  • Product Range -
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  72,000


  • 72,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.037 $0.037

Buy

Price

Quantity List Price
1 - 8999 $0.037
9000 - 23999 $0.032
24000 - 44999 $0.03
45000 - 98999 $0.028
99000+ $0.025
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35C0399
BAT54S

BAT54S

FAIRCHILD SEMICONDUCTOR

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 400 mV, 600 mA, 125 °C

Availability:​ 2,707  

Price for: Each (Supplied on Cut Tape)

1+ $0.259 10+ $0.172 100+ $0.072 1000+ $0.049

Buy

see cut-off times

More stock available week commencing 6/20/16
75R4981
BAT54S,215

BAT54S,215

NXP

Small Signal Schottky Diode, Dual Series, 30 V, 100 mA, 800 mV, 600 mA, 150 °C

Availability:​ 7,745  

Price for: Each (Supplied on Cut Tape)

1+ $0.227 10+ $0.206 25+ $0.148 100+ $0.115 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
70R2054
BAT54S,215

BAT54S,215

NXP

Small Signal Schottky Diode, Dual Series, 30 V, 100 mA, 800 mV, 600 mA, 150 °C

Availability:​ 3,000  

Price for: Each (Supplied on Full Reel)

3000+ $0.037 6000+ $0.032 15000+ $0.027 30000+ $0.026 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
82C0165
BAT54S_D87Z

BAT54S_D87Z

FAIRCHILD SEMICONDUCTOR

RECTIFIER DIODES,DOUBLER,SCHOTTKY,30V V(RRM),SOT-23

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1+ $0.029 30000+ $0.029 60000+ $0.02

Buy
    More stock available week commencing 8/8/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
75R4995
BAT754S,215

BAT754S,215

NXP

Small Signal Schottky Diode, Single, 30 V, 200 mA, 600 mV, 600 mA, 125 °C

Availability:​ 4,575  

Price for: Each (Supplied on Cut Tape)

1+ $0.561 10+ $0.394 25+ $0.323 100+ $0.258 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
12T1405
BAT54S-7-F

BAT54S-7-F

DIODES INC.

Small Signal Schottky Diode, Dual Series, 30 V, 100 mA, 800 mV, 600 mA, 150 °C

Availability:​ 7,344  

Price for: Each (Supplied on Cut Tape)

1+ $0.174 10+ $0.119 100+ $0.056 250+ $0.04 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/25/16
Suggested Substitutes
51T4845
BAT54S-TP

BAT54S-TP

MICRO COMMERCIAL COMPONENTS

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 1 V, 600 mA, 125 °C

Availability:​ 2,672  

Price for: Each (Supplied on Cut Tape)

1+ $0.392 10+ $0.282 100+ $0.167 250+ $0.118 More pricing

Buy

see cut-off times

More stock available week commencing 6/6/16
12X6450
BAT54S-E3-08

BAT54S-E3-08

VISHAY

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

Awaiting Delivery

Price for: Each (Supplied on Cut Tape)

1+ $0.091 10+ $0.06 100+ $0.051 250+ $0.051 More pricing

Buy
More stock available week commencing 6/13/16 Contact me when back in stock
69R4995
BAT54S-TP

BAT54S-TP

MICRO COMMERCIAL COMPONENTS

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 1 V, 600 mA, 125 °C

Availability:​ 3,000  

Price for: Each (Supplied on Full Reel)

3000+ $0.05 6000+ $0.045 9000+ $0.039

Buy

see cut-off times

More stock available week commencing 5/23/16
06X4380
BAT54S-E3-08

BAT54S-E3-08

VISHAY

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

Awaiting Delivery

Price for: Each (Supplied on Full Reel)

1+ $0.034 15000+ $0.034 30000+ $0.032 60000+ $0.03

Buy
More stock available week commencing 8/22/16 Contact me when back in stock

Associated Products


Customers Also Bought