Low

BAT54C - 

Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 400 mV, 600 mA, 125 °C

BAT54C - Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 400 mV, 600 mA, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
BAT54C
Newark Part No.:
35C0398
Product Range
BAT54 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAT54C is a Schottky Barrier Diode for general use and also suitable for many different applications.
  • 290mW Power dissipation
  • 430°C/W Junction-to-ambient thermal resistance
  • 10pF at 1V/1MHz Total capacitance

Applications

Industrial

Product Information

:
Dual Common Cathode
:
40V
:
200mA
:
400mV
:
600mA
:
125°C
:
SOT-23
:
3Pins
:
Cut Tape
:
BAT54 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.029 6000+ $0.027 12000+ $0.026

Add
0

Each (Supplied on Full Reel)

10000+ $0.041 20000+ $0.035 50000+ $0.03 100000+ $0.028 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.20 25+ $0.135 50+ $0.096 100+ $0.057 More Pricing...

Add

ON SEMICONDUCTOR

Small Signal Schottky Diode, Dual Common Cathode, 40 V, 100 mA, 800 mV, 600 mA, 125 °C

27,000 in stock

Each (Supplied on Full Reel)

3000+ $0.021 6000+ $0.02 12000+ $0.019

Add

ON SEMICONDUCTOR

Small Signal Schottky Diode, Dual Common Cathode, 40 V, 100 mA, 800 mV, 600 mA, 125 °C

3,333 in stock
Add

VISHAY

Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 800 mV, 600 mA, 125 °C

6,203 in stock

Each (Supplied on Cut Tape)

1+ $0.34 25+ $0.223 50+ $0.166 100+ $0.109 More Pricing...

Add

MICRO COMMERCIAL COMPONENTS

Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 1 V, 600 mA, 125 °C

173 in stock

Each (Supplied on Cut Tape)

1+ $0.392 10+ $0.282 100+ $0.167 250+ $0.118 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/9/18

Contact me when back in stock

Alternatives Available

67R2001 - Small Signal Schottky Diode, Dual Common Cathode, 40 V, 200 mA, 400 mV, 600 mA, 125 °C

70R2047 - Diode Schottky 30V 0.2A Automotive 3-Pin TO-236AB T/R

87X8540 - Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 400 mV, 600 mA, 125 C

View all alternatives / recommendations
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
25 + $0.135
50 + $0.096
100 + $0.057
250 + $0.051
500 + $0.045
1000 + $0.039
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.