Low

BAS16 - 

Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

BAS16 - Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
BAS16
Newark Part No.:
18C5747
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS16 is a 3-pin high conductance ultra fast Small Signal Diode offers the best available combination of quality. It is a Schottky rectifier that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
  • A6 Top mark

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
Single
:
85V
:
200mA
:
1.25V
:
6ns
:
2A
:
150°C
:
SOT-23
:
3Pins
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.033 6000+ $0.032 12000+ $0.03

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,105 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/24/18
$0.23 $ 0.23
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.23
25 + $0.156
50 + $0.111
100 + $0.065
250 + $0.058
500 + $0.052
1000 + $0.045
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.