Low

BAR43S - 

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 750 mA, 150 °C

BAR43S - Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 750 mA, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
BAR43S
Newark Part No.:
18C5746
Product Range
BAR43 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAR43S is a Schottky Diode for general usage and suitable for many different applications.
  • -55 to 150°C Storage temperature range
  • 150°C Operating junction temperature

Applications

Industrial

Product Information

:
Dual Series
:
30V
:
200mA
:
800mV
:
750mA
:
150°C
:
SOT-23
:
3Pins
:
BAR43 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 750 mA, 150 °C

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.036 6000+ $0.034 12000+ $0.032

Add

ON SEMICONDUCTOR

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 400 mV, 600 mA, 150 C

11,240 in stock
Add

ON SEMICONDUCTOR

Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 400 mV, 600 mA, 150 °C

18,000 in stock

Each (Supplied on Full Reel)

3000+ $0.026 6000+ $0.025 12000+ $0.024

Add

ON SEMICONDUCTOR

Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 400 mV, 600 mA, 150 °C

5,235 in stock

Each (Supplied on Cut Tape)

1+ $0.17 25+ $0.151 50+ $0.138 100+ $0.053 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,633 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/18/19
$0.25 $ 0.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.25
25 + $0.168
50 + $0.119
100 + $0.07
250 + $0.063
500 + $0.055
1000 + $0.048
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.