Low

FAIRCHILD SEMICONDUCTOR  74VHC74MTC  Flip-Flop, Complementary, Differential, Positive Edge, 74VHC74, D, 6.1 ns, 170 MHz, 8 mA, TSSOP

FAIRCHILD SEMICONDUCTOR 74VHC74MTC
Manufacturer Part No:
74VHC74MTC
Newark Part No.:
83C5673
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74VHC74
Flip-Flop Type:
D
Propagation Delay:
6.1ns
Frequency:
170MHz
Output Current:
8mA
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary, Differential
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic IC Family:
74VHC
Logic IC Base Number:
7474
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

FLIP-FLOP, D-TYPE, 170MHZ, TSSOP-14

FAIRCHILD SEMICONDUCTOR

873:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.357 250+ $0.269 500+ $0.24 1000+ $0.216 More pricing

Buy

Flip-Flop, Complementary, Differential, Positive Edge, 74AHC74, D, 6.1 ns, 110 MHz, 8 mA, TSSOP

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.585 2500+ $0.507 10000+ $0.488 25000+ $0.488

Buy

FLIPFLOP, D-TYPE, 9.3NS, TSSOP-14

ON SEMICONDUCTOR

4,671:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.523 50+ $0.346 100+ $0.194 250+ $0.188 More pricing

Buy
MC74VHC74DTR2G

IC,FLIP-FLOP,DUAL,D TYPE,AHC/VHC-CMOS,TSSOP,14PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

5000+ $0.097 10000+ $0.091 15000+ $0.09 25000+ $0.082 More pricing

Buy
MC74VHC74DTG

IC,FLIP-FLOP,DUAL,D TYPE,AHC/VHC-CMOS,TSSOP,14PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each

2500+ $0.107

Buy

Associated Products