Low

74VHC595MTCX - 

Shift Register, 74VHC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

74VHC595MTCX - Shift Register, 74VHC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
74VHC595MTCX
Newark Part No.:
19C0154
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74VHC595MTCX is a 8-bit high-speed CMOS Shift Register with output latches. It is fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has eight 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage.
  • Power down protection is provided on all inputs
  • High noise immunity
  • Low power dissipation
  • Pin and function compatible with 74HC595

Applications

Industrial

Product Information

:
74VHC595
:
Serial to Parallel
:
1 Element
:
8bit
:
TSSOP
:
16Pins
:
2V
:
5.5V
:
Tri State
:
74VHC
:
74595
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Shift Register, HC Family, 74VHC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

5,000 in stock

Each (Supplied on Full Reel)

2500+ $0.136 5000+ $0.133 10000+ $0.13 15000+ $0.127 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.139 5000+ $0.133 10000+ $0.13 15000+ $0.127 More Pricing...

Add

TEXAS INSTRUMENTS

Shift Register, AHC Family, 74AHC595, Serial to Parallel, 1 Element, 8 bit, TSSOP, 16 Pins

207 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.141 5000+ $0.132 12500+ $0.123 25000+ $0.114 More Pricing...

Add

TEXAS INSTRUMENTS

LOGIC, SHIFT REGISTER 8BIT, 16TSSOP

3,134 in stock
Add
262 in stock

Each (Supplied on Cut Tape)

5+ $0.40 10+ $0.327 25+ $0.285 50+ $0.242 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,749 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.42 $ 0.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.42
10 + $0.346
25 + $0.301
50 + $0.256
100 + $0.211
250 + $0.195
500 + $0.179
1000 + $0.163
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.