Low

FAIRCHILD SEMICONDUCTOR  74VHC595MTC  SHIFT REGISTER, 8BIT, TRI STATE, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Tri State
  • Logic Case Style: TSSOP
  • Logic Type: Shift Register
  • MSL: MSL 1 - Unlimited
  • No. of Elements: 1
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Shift Register Function: Serial to Parallel
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 4700

Order multiple quantity: 2350

Price: $0.14

Buy

Price

Quantity List Price
2000 - 9999 $0.14
10000 - 23999 $0.129
24000 - 49999 $0.119
50000+ $0.112

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19C0154
74VHC595MTCX

74VHC595MTCX

FAIRCHILD SEMICONDUCTOR

IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16

IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Min:2V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,668

1+ $0.562 10+ $0.375 100+ $0.209 1000+ $0.156

Buy
  • 4,668 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
84H9501
74VHC595MTCX

74VHC595MTCX

FAIRCHILD SEMICONDUCTOR

IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16, FULL REEL

IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16, FULL REEL; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.106

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
Contact me when back in stock
Suggested Substitutes
94T5023
SN74AHC595PWR

SN74AHC595PWR

TEXAS INSTRUMENTS

IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16

IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

79

1000+ $0.134 Promotional price

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

92B8893
SN74AHC595PWR

SN74AHC595PWR

TEXAS INSTRUMENTS

IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16, FULL REEL

IC, 8BIT SIPO SHIFT REGISTER, TSSOP-16, FULL REEL; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

4000+ $0.16 10000+ $0.15 50000+ $0.147

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

50R5930
SN74AHC595PW

SN74AHC595PW

TEXAS INSTRUMENTS

LOGIC, SHIFT REGISTER 8BIT, 16TSSOP

LOGIC, SHIFT REGISTER 8BIT, 16TSSOP; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Min:2V; Supply Voltage ;RoHS Compliant: Yes

  Write a Review | Ask a Question

51

1+ $0.631 10+ $0.48 100+ $0.317 1000+ $0.235 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought