FAIRCHILD SEMICONDUCTOR  74LVXC4245MTCX  Transceiver, Bidirectional, 4.5 V to 5.5 V, TSSOP-24

FAIRCHILD SEMICONDUCTOR 74LVXC4245MTCX

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Logic Case Style: TSSOP
  • Logic Device Type: Transceiver, Bidirectional
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 2.7V to 5.5V, 4.5V to 5.5V

Availability

Availability:  80

Available until stock is exhausted


  • 80 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.194 $0.194

Buy

Price

Quantity List Price Your Price
1 - 9 $0.975
10 - 99 $0.755
100 - 999 $0.573
1000+ $0.456
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18C9839
74LVXC4245MTCX

74LVXC4245MTCX

FAIRCHILD SEMICONDUCTOR

IC,BUS TRANSCEIVER,SINGLE,8-BIT,LVX-CMOS,TSSOP,24PIN,PLASTIC

0

Price for: Full Reel 1

2500+ $0.363 10000+ $0.35 25000+ $0.338

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
42K1044
MC74LVX4245DTG

MC74LVX4245DTG

ON SEMICONDUCTOR

Transceiver, Translating, 2.7V to 3.6V, TSSOP-24

0

Price for: Each 1

500+ $0.94 1000+ $0.742 2500+ $0.658

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

42K1045
MC74LVX4245DTR2G

MC74LVX4245DTR2G

ON SEMICONDUCTOR

Transceiver, Translating, Octal, 8 Channel, 2.7V to 3.6V, TSSOP-24

0

Price for: Full Reel 1

2500+ $0.658 5000+ $0.638

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought