Low

74LVXC3245MTC - 

Voltage Interface Transceiver, LV Family, 16 Input, 24 mA, 4.8 ns, 2.7 V to 3.6 V, TSSOP-24

74LVXC3245MTC - Voltage Interface Transceiver, LV Family, 16 Input, 24 mA, 4.8 ns, 2.7 V to 3.6 V, TSSOP-24

The actual product may differ from image shown

Manufacturer Part No:
74LVXC3245MTC
Newark Part No.:
78K6333
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74LVXC3245MTC is a 8-bit dual supply Configurable Voltage Interface Transceiver with 3-state outputs. It suits for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 3V supply level. The A Port is a dedicated 3V port. The VCCB pin accepts a 3 to 5V supply level. The B port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. The A port should interface with a 3V host system and the B port to the card slots. This device will allow the VCCB voltage source pin and I/O pins on the B port to float when OE# is high. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.
  • Control inputs compatible with TTL level
  • Outputs source/sink up to 24mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Flexible VCCB operating range
  • Allows B port and VCCB to float simultaneously when OE# is HIGH
  • Functionally compatible with the 74 series 245

Applications

Industrial

Product Information

:
16
:
24mA
:
4.8ns
:
24Pins
:
TSSOP
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Voltage Interface Transceiver
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,259 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.338 $ 0.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.06
10 + $0.902
100 + $0.693
500 + $0.612
1000 + $0.483
2500 + $0.429
10000 + $0.413
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.