Low

74LVX4245MTCX - 

Translating Transceiver, LV Family, 8 Input, 12 mA, 5.5 ns, 2.7 V to 5.5 V, TSSOP-24

74LVX4245MTCX - Translating Transceiver, LV Family, 8 Input, 12 mA, 5.5 ns, 2.7 V to 5.5 V, TSSOP-24

The actual product may differ from image shown

Manufacturer Part No:
74LVX4245MTCX
Newark Part No.:
38C7965
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74LVX4245MTCX is a 8-bit dual supply Translating Transceiver with 3-state outputs. It is designed to interface between a 5V bus and a 3V bus in a mixed 3V/5V supply environment. The transmit/receive (T/R) input determines the direction of data flow. Transmit (active-high) enables data from A ports to B ports, receive (active-low) enables data from B Ports to A Ports. The OE input, when high, disables both A and B Ports by placing them in a high impedance condition. The A port interfaces with the 5V bus, the B port interfaces with the 3V bus.
  • Control inputs compatible with TTL level
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements patented EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Applications

Computers & Computer Peripherals

Product Information

:
8
:
12mA
:
5.5ns
:
24Pins
:
TSSOP
:
2.7V
:
5.5V
:
-40°C
:
85°C
:
Transceiver, Translating
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.84 10+ $0.715 100+ $0.549 500+ $0.486 More Pricing...

Add
57,500 in stock

Each (Supplied on Full Reel)

2500+ $0.333 5000+ $0.328 10000+ $0.324 15000+ $0.319 More Pricing...

Add

TEXAS INSTRUMENTS

Transceiver, 74LVC424, 2.7 V to 3.6 V, TSSOP-24

2,089 in stock
Add

TEXAS INSTRUMENTS

Transceiver, 74AVC8T245, 1.2 V to 3.6 V, TSSOP-24

861 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,631 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.84 $ 0.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.709
25 + $0.654
50 + $0.599
100 + $0.544
250 + $0.513
500 + $0.481
1000 + $0.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.