Low

74LVX4245MTC - 

Transceiver, 3-State, Translating, 4.5 V to 5.5 V, TSSOP-24

74LVX4245MTC - Transceiver, 3-State, Translating, 4.5 V to 5.5 V, TSSOP-24

The actual product may differ from image shown

Manufacturer Part No:
74LVX4245MTC
Newark Part No.:
83C5413
Availability:
No Longer Manufactured

Product Information

:
74LVX424
:
74LVX
:
74245
:
To Be Advised
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74LVX4245MTC is a 8-bit dual-supply Translating Transceiver with 3-state outputs. It is designed to interface between a 5V bus and a 3V bus in a mixed 3/5V supply environment. The transmit/receive (T/R) input determines the direction of data flow. Transmit (active-HIGH) enables data from A ports to B ports, receive (active-LOW) enables data from B ports to A ports. The output enables input, when HIGH disables both A and B ports by placing them in a high impedance condition. The A port interfaces with the 5V bus, the B port interfaces with the 3V bus. The LVX4245 is suitable for mixed voltage applications such as laptop computers using 3.3V CPUs and 5V LCD displays.
  • Bidirectional interface between 3 and 5V buses
  • Control inputs compatible with TTL level
  • Outputs source/sink 24mA at 5V bus, 12mA at 3V bus
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Applications

Computers & Computer Peripherals, Industrial, Signal Processing, Imaging, Video & Vision

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVC424, 2.7 V to 3.6 V, TSSOP-24

794 in stock

Each (Supplied on Cut Tape)

1+ $0.984 10+ $0.84 100+ $0.645 500+ $0.57 More Pricing...

Add

TEXAS INSTRUMENTS

Transceiver And Shifter, 74LVC424, 2.7 V to 5.5 V, TSSOP-24

586 in stock

Each

1+ $1.18 10+ $1.01 100+ $0.774 500+ $0.684 More Pricing...

Add

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.