Low

FAIRCHILD SEMICONDUCTOR  74LVX3245MTCX  TRANSCEIVER/TRANSLATING, 3-STATE O/P, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: TSSOP
  • Logic Device Type: Transceiver, Translating
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.571

Buy

Price

Quantity List Price
1000+ $0.571

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38C7957
74LVX3245MTCX

74LVX3245MTCX

FAIRCHILD SEMICONDUCTOR

TRANSCEIVER/TRANSLATING, 3-STATE O/P, TSSOP-24, FULL REEL

TRANSCEIVER/TRANSLATING, 3-STATE O/P, TSSOP-24, FULL REEL; Logic Device Type:Transceiver, Translating; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:24; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.434

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

54M3063
74LVX3245MTC

74LVX3245MTC

FAIRCHILD SEMICONDUCTOR

IC, 74LVX TRANSCEIVER, SMD, TSSOP24

IC, 74LVX TRANSCEIVER, SMD, TSSOP24; No. of Inputs:8; Output Current:24mA; Propagation Delay:5.7ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:24; Logic Type:Transceiver, Translating; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,521

1+ $1.86 100+ $1.67 250+ $1.51 500+ $1.37 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought