FAIRCHILD SEMICONDUCTOR  74LVX245MTC  Transceiver, 8 Bit, 8 Channel, 2V to 3.6V, TSSOP-20

FAIRCHILD SEMICONDUCTOR 74LVX245MTC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Device Type Transceiver, Bidirectional
  • Logic Case Style TSSOP
  • No. of Pins 20Pins
  • Supply Voltage Min 2V
  • Supply Voltage Max 5V
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Each
  • MSL -
  • Supply Voltage Range 2V to 3.6V
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 1825

Order multiple quantity: 1825

Price: $0.197 $0.197

Buy

Price

Quantity List Price
1000 - 1999 $0.197
2000 - 9999 $0.191
10000 - 23999 $0.178
24000 - 49999 $0.168
50000+ $0.165
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
84H9444
74LVX245MTCX

74LVX245MTCX

FAIRCHILD SEMICONDUCTOR

IC,BUS TRANSCEIVER,SINGLE,8-BIT,LVX-CMOS,TSSOP,20PIN,PLASTIC

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2500+ $0.166 10000+ $0.16 25000+ $0.156 50000+ $0.151

Buy
    More stock available week commencing 10/31/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
76C4810
SN74LV245APWR

SN74LV245APWR

TEXAS INSTRUMENTS

Transceiver, 3-State, Non-Inverting, 2 V to 5.5 V, TSSOP-20

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2000+ $0.138 10000+ $0.128 24000+ $0.122

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

26M3378
SN74LV245APW

SN74LV245APW

TEXAS INSTRUMENTS

IC, TRANSCEIVER, OCTAL 3-STATE, SMD

Availability:​ 735  

Price for: Each

1+ $0.54 10+ $0.452 100+ $0.275 1000+ $0.213 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought