Low

FAIRCHILD SEMICONDUCTOR  74LCX574WM  Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX574, D, 8.5 ns, 150 MHz, 24 mA, SOIC

FAIRCHILD SEMICONDUCTOR 74LCX574WM
Technical Data Sheet (888.93KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 74LCX574WM is an octal D-type Flip-flop with a buffered common clock (CP) and a buffered common output enable (OE\). The information presented to the D inputs is stored in the flip-flops on the low-to-high clock transition. The LCX574 is functionally identical to the LCX374 except for the pinouts. The LCX574 is designed for low voltage applications with capability of interfacing to a 5V signal environment. The LCX574 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ±24mA Output drive current

 

Product Information

Logic Family / Base Number:
74LCX574
Flip-Flop Type:
D
Propagation Delay:
8.5ns
Frequency:
150MHz
Output Current:
24mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Logic IC Family:
74LCX
Logic IC Base Number:
74574
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74LCX574WMX

IC,FLIP-FLOP,OCTAL,D TYPE,LCX/LVC-CMOS,SOP,20PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.314 5000+ $0.264 10000+ $0.254 25000+ $0.244

Buy

Flip-Flop, Tri State Non Inverted, Positive Edge, 74LVC574, D, 4.6 ns, 150 MHz, 24 mA, SOIC

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.344 2500+ $0.295 10000+ $0.273 25000+ $0.259 More pricing

Buy
MC74LCX574DWR2G

IC,FLIP-FLOP,OCTAL,D TYPE,LCX/LVC-CMOS,SOP,20PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2000+ $0.264 4000+ $0.257

Buy

LOGIC, OCTAL F-F TRI-STATE, 20SOIC

TEXAS INSTRUMENTS

2,068:  in stock

Price for: Each

1+ $0.773 10+ $0.648 100+ $0.395 1000+ $0.305 More pricing

Buy

Associated Products