Low

74LCX574MTCX - 

Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX574, D, 8.5 ns, 150 MHz, 24 mA, TSSOP

74LCX574MTCX - Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX574, D, 8.5 ns, 150 MHz, 24 mA, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
74LCX574MTCX
Newark Part No.:
38C7875
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74LCX574MTCX is an octal D-type Flip-flop with a buffered common clock and a buffered common OE\. The information presented to the D inputs is stored in the flip-flops on the low-to-high clock transition. The LCX574 is functionally identical to the LCX374 except for the pinouts. The LCX574 is designed for low voltage applications with capability of interfacing to a 5V signal environment. The LCX574 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ±24mA Output drive current

Applications

Industrial

Product Information

:
74LCX574
:
D
:
8.5ns
:
150MHz
:
24mA
:
TSSOP
:
20Pins
:
Positive Edge
:
Tri State Non Inverted
:
2V
:
3.6V
:
74LCX
:
74574
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

IC,FLIP-FLOP,OCTAL,D TYPE,LCX/LVC-CMOS,TSSOP,20PIN,PLASTIC

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.202 5000+ $0.197 10000+ $0.192 15000+ $0.187 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

451 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.137 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.62
10 + $0.513
25 + $0.446
50 + $0.38
100 + $0.313
250 + $0.289
500 + $0.266
1000 + $0.242
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.