Low

74LCX16374MTD - 

Flip-Flop, Low Voltage, Tri State Non Inverted, Positive Edge, 74LCX163, D, 6.2 ns, 170 MHz, 24 mA

ON SEMICONDUCTOR/FAIRCHILD 74LCX16374MTD

The actual product may differ from image shown

Manufacturer Part No:
74LCX16374MTD
Newark Part No.:
78K6296
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 74LCX16374MTD is a 16-bit D-type Flip-flop with 5V tolerant inputs and outputs. It is intended for bus oriented applications. The device is byte controlled. A buffered clock and OE\ are common to each byte and can be shorted together for full 16-bit operation. The LCX16374 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16374 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
  • Power down high impedance inputs and outputs
  • Supports live insertion/withdrawal
  • Uses proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds 500mA
  • ±24mA Output drive current

Applications

Communications & Networking

Product Information

:
74LCX163
:
D
:
6.2ns
:
170MHz
:
24mA
:
TSSOP
:
48Pins
:
Positive Edge
:
Tri State Non Inverted
:
2V
:
3.6V
:
74LCX
:
74163
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

D FLIP FLOP, 16BIT, TSSOP-48

2,500 in stock

Each (Supplied on Cut Tape)

1+ $0.935 10+ $0.764 25+ $0.675 50+ $0.601 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,940 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/9/17
$0.532 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.86
10 + $0.727
100 + $0.558
500 + $0.493
1000 + $0.39
2500 + $0.35
10000 + $0.344
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.