Low

FAIRCHILD SEMICONDUCTOR  74F74SC  IC, D-TYPE FLIP FLOP, DUAL, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: D
  • Frequency: 125MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: SOIC
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current: 20mA
  • Packaging: Each
  • Propagation Delay: 5.3ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/254

Availability

Availability: No Longer Manufactured


Substitutes

  • 67K2832 - TEXAS INSTRUMENTS-SN74F74D-IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14
  • 08J4937 - TEXAS INSTRUMENTS-SN74F74DR-IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14, FULL REEL
  • 76C3264 - TEXAS INSTRUMENTS-SN74F74DR-IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67K2832
SN74F74D

SN74F74D

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14

IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14; Flip-Flop Type:D; Propagation Delay:4.9ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Frequency:100MHz; Output Current:20mA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

478

1+ $0.262 Promotional price 10+ $0.262 Promotional price 100+ $0.262 Promotional price 500+ $0.225 Promotional price more…

Buy

(Available until stock is exhausted)

  • 478 in stock for same day shipping

see cut-off times

08J4937
SN74F74DR

SN74F74DR

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14, FULL REEL

IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14, FULL REEL; Flip-Flop Type:D; Propagation Delay:9.2ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Frequency:145MHz; Output Current:20mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.176 10000+ $0.164 25000+ $0.164 50000+ $0.162

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

76C3264
SN74F74DR

SN74F74DR

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14

IC, D-TYPE FLIP FLOP, DUAL 9.2NS SOIC-14; Flip-Flop Type:D; Propagation Delay:9.2ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14; Frequency:145MHz; Output Current:20mA; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.206

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought