Low

4N32SM - 

Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 80 mA, 2.5 kV, 500 %

4N32SM - Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 80 mA, 2.5 kV, 500 %

The actual product may differ from image shown

Manufacturer Part No:
4N32SM
Newark Part No.:
78M4363
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4N32SM is a 1-channel 6-pin general purpose Photodarlington Optocoupler for use with low power logic circuits and solid state relays. It has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
  • High sensitivity to low input drive current
  • Meets or exceeds all JEDEC registered specifications
  • 850V Peak working insulation voltage
  • 6000V Highest allowable over voltage

Applications

Communications & Networking, Portable Devices, Industrial

Product Information

:
1 Channel
:
DIP
:
6Pins
:
80mA
:
2.5kV
:
500%
:
60V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
992 in stock

Each

1+ $0.61 10+ $0.505 100+ $0.326 500+ $0.294 1000+ $0.261 2500+ $0.22 10000+ $0.212 More Less

30,706 in stock

Each

1+ $0.622 10+ $0.515 100+ $0.333 500+ $0.294 1000+ $0.261 2500+ $0.22 10000+ $0.212 More Less

0

Each (Supplied on Full Reel)

1000+ $0.263 5000+ $0.221 10000+ $0.212 25000+ $0.204 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

213 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.61 $ 0.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.61
10 + $0.505
100 + $0.326
500 + $0.294
1000 + $0.261
2500 + $0.22
10000 + $0.212
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.