Low

FAIRCHILD SEMICONDUCTOR  2N3906TF  Bipolar (BJT) Single Transistor, PNP, 40 V, 250 MHz, 625 mW, 200 mA, 100 hFE

FAIRCHILD SEMICONDUCTOR 2N3906TF

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
250MHz
Power Dissipation Pd:
625mW
DC Collector Current:
200mA
DC Current Gain hFE:
100hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 100 hFE

FAIRCHILD SEMICONDUCTOR

1,804: 

Price for: Each (Supplied on Cut Tape)

1+ $0.213 10+ $0.142 100+ $0.059 1000+ $0.04

Buy

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30 hFE

FAIRCHILD SEMICONDUCTOR

9,856: 

Price for: Each

1+ $0.217 10+ $0.179 100+ $0.063 1000+ $0.043 More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30 hFE

FAIRCHILD SEMICONDUCTOR

893: 

Price for: Each (Supplied on Cut Tape)

1+ $0.025 Promotional price 10+ $0.025 Promotional price 100+ $0.025 Promotional price 1000+ $0.025 Promotional price

Buy

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30 hFE

FAIRCHILD SEMICONDUCTOR

12,000: 

Price for: Each (Supplied on Full Reel)

2000+ $0.025 Promotional price 10000+ $0.025 Promotional price 24000+ $0.024 Promotional price 50000+ $0.018 Promotional price

Buy
2N3906TAR

TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(C),TO-92

FAIRCHILD SEMICONDUCTOR

0

Price for: Each

2000+ $0.032 10000+ $0.028 24000+ $0.026 50000+ $0.022

Buy

Small Signal Diode, PNP, -40 V, 250 MHz, 625 mW, 30

FAIRCHILD SEMICONDUCTOR

1,935: 

Price for: Each (Supplied on Cut Tape)

1+ $0.056 250+ $0.043 500+ $0.038 1000+ $0.034 More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, 40 V, 250 MHz, 600 mW, 200 mA, 30 hFE

MICRO COMMERCIAL COMPONENTS

16,189: 

Price for: Each

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations