FAIRCHILD SEMICONDUCTOR  2N3906BU  Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30

FAIRCHILD SEMICONDUCTOR 2N3906BU

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 2N3906BU is a -40V PNP Bipolar (BJT) Single Transistor, designed for general purpose amplifier and switching applications at collector currents of 10µA to 100mA. This product is general usage and suitable for many different applications.
  • -40V Collector to base voltage (VCBO)
  • -5V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 200°C/W Thermal resistance, junction to ambient
  • 75ns Fall time (TA = 25°C)

Applications

Industrial
Back to top

Product Information


  • Transistor Polarity PNP
  • Collector Emitter Voltage V(br)ceo -40V
  • Transition Frequency ft 250MHz
  • Power Dissipation Pd 625mW
  • DC Collector Current -200mA
  • DC Current Gain hFE 30
  • Transistor Case Style TO-92
  • No. of Pins 3Pins
  • Operating Temperature Max 150°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  12,108


  • 12,108 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.217 $0.217

Buy

Price

Quantity List Price
1 - 9 $0.217
10 - 99 $0.179
100 - 999 $0.063
1000 - 1999 $0.043
2000 - 9999 $0.03
10000 - 23999 $0.026
24000 - 49999 $0.024
50000+ $0.019
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


FAIRCHILD SEMICONDUCTOR - 2N3906BU - TRANSISTOR, BIPOLAR, PNP, -40V, -200mA, TO-92-3 5 5 1 1
2n3906 transistor worked great replaced shorted one !!!!!!!!!!!!!!!!!!!!!!!!!! May 1, 2015
  • 2015-06-11T15:22:00.845-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_83C3144, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83C3147
2N3906TF

2N3906TF

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, 40 V, 250 MHz, 625 mW, 200 mA, 100

Availability:​ 8,000  

Price for: Each (Supplied on Full Reel)

2000+ $0.027 10000+ $0.024 24000+ $0.023 50000+ $0.02

Buy

see cut-off times

More stock available week commencing 6/13/16
05R0382
2N3906TF

2N3906TF

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 100

Availability:​ 1,804  

Price for: Each (Supplied on Cut Tape)

1+ $0.213 10+ $0.142 100+ $0.059 1000+ $0.04

Buy

see cut-off times

More stock available week commencing 6/27/16
29H2031
2N3906TFR

2N3906TFR

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30

Availability:​ 12,000  

Price for: Each (Supplied on Full Reel)

2000+ $0.016 Promotional price 10000+ $0.016 Promotional price 24000+ $0.016 Promotional price 50000+ $0.016 Promotional price

Buy

see cut-off times

More stock available week commencing 6/27/16
05R0383
2N3906TFR

2N3906TFR

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 625 mW, -200 mA, 30

Availability:​ 1,053  

Price for: Each (Supplied on Cut Tape)

1+ $0.025 Promotional price 10+ $0.025 Promotional price 100+ $0.025 Promotional price 1000+ $0.025 Promotional price

Buy

see cut-off times

More stock available week commencing 6/27/16
29H2030
2N3906TAR

2N3906TAR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,PNP,40V V(BR)CEO,200MA I(C),TO-92

Availability:​ 0

Price for: Each

2000+ $0.032 10000+ $0.028 24000+ $0.026 50000+ $0.022

Buy
    More stock available week commencing 9/5/16

Not Normally Stocked

Non-Cancelable / Non Returnable

21M5203
2N3906

2N3906

NTE ELECTRONICS

Bipolar - RF Transistor, PNP, 80 V, 625 mW, 800 mA, 250

Availability:​ 4,441  

Price for: Each

1+ $0.142 100+ $0.134 500+ $0.131 1000+ $0.128 More pricing

Buy
Supplier Direct Ship Continental US Only

Ships within 2-3 business days for in stock items

31Y5837
2N3906TA

2N3906TA

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, PNP, -40 V, 250 MHz, 625 mW, 30

Availability:​ 1,825  

Price for: Each (Supplied on Cut Tape)

1+ $0.058 250+ $0.044 500+ $0.039 1000+ $0.035 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/27/16

Associated Products


Customers Also Bought