Low

1V5KE6V8CA - 

TVS Diode, 1.5KE Series, Bidirectional, 5.8 V, 10.5 V, DO-201AE, 2 Pins

1V5KE6V8CA - TVS Diode, 1.5KE Series, Bidirectional, 5.8 V, 10.5 V, DO-201AE, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1V5KE6V8CA
Newark Part No.:
67K1372
Product Range
1.5KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5KE Series
:
Bidirectional
:
5.8V
:
10.5V
:
DO-201AE
:
2Pins
:
6.45V
:
7.14V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • -55 to 175°C Operating junction temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1200+ $0.151 2400+ $0.141 3600+ $0.129 6000+ $0.117 More Pricing...

Add

STMICROELECTRONICS

TVS Diode, Transil BZW04 Series, Bidirectional, 5.8 V, 10.5 V, DO-15, 2 Pins

4,612 in stock

Each

5+ $0.51 10+ $0.419 100+ $0.256 500+ $0.227 More Pricing...

Add

LITTELFUSE

TVS Diode, 1.5KE Series, Bidirectional, 5.8 V, 10.5 V, DO-201, 2 Pins

1,386 in stock

Each (Supplied on Cut Tape)

1+ $0.65 10+ $0.502 25+ $0.461 50+ $0.421 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1200+ $0.279 2400+ $0.252 4800+ $0.239 7200+ $0.225 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

282 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.232 $ 0.23
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.81
10 + $0.669
25 + $0.59
50 + $0.511
100 + $0.432
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.