Low

FAIRCHILD SEMICONDUCTOR  1V5KE68CA  Transient Voltage Suppressor, TVS, Bidirectional, 58.1 V, DO-201AE, 2, 64.6 V

FAIRCHILD SEMICONDUCTOR 1V5KE68CA

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
58.1V
Clamping Voltage Vc Max:
92V
Diode Case Style:
DO-201AE
No. of Pins:
2Pins
Breakdown Voltage Min:
64.6V
Breakdown Voltage Max:
71.4V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

1.5KE68CA

TVS - Diode, 16.3A, 92V, Bidirectional, DO-201

MULTICOMP

6,000: 

Price for: Each (Supplied on Full Reel)

1200+ $0.091 Promotional price 2400+ $0.091 Promotional price 3600+ $0.091 Promotional price 6000+ $0.091 Promotional price More pricing

Buy
1.5KE62CA

TVS - Diode, 17.7A, 85V, Bidirectional, DO-201

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

1200+ $0.151 2400+ $0.141 3600+ $0.129 6000+ $0.117 More pricing

Buy

TVS Diode, TVS, Transil 1.5KE Series, Bidirectional, 58.1 V, 92 V, DO-201, 2 Pins

STMICROELECTRONICS

1,621: 

Price for: Each

1+ $0.709 10+ $0.569 25+ $0.361 50+ $0.271 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations