Low

FAIRCHILD SEMICONDUCTOR  1V5KE68A  TVS DIODE, 1.5KW, 68V, DO-201AE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 71.4V
  • Breakdown Voltage Min: 64.6V
  • Breakdown Voltage Range: 64.6V to 71.4V
  • Clamping Voltage Vc Max: 92V
  • Diode Case Style: DO-201AE
  • MSL: -
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 16.3A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 58.1V
  • SVHC: No SVHC (17-Dec-2014)
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/363
  •  131/364

Availability

Availability:  0

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1250

Order multiple quantity: 1250

Unit Price: $0.222

Buy

Price

Quantity List Price
1000 - 2499 $0.222
2500+ $0.204

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
48F5832
1.5KE6.8A

1.5KE6.8A

LITTELFUSE

TVS DIODE, 1.5KW, 6.8V, DO-201

TVS DIODE, 1.5KW, 6.8V, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5.8V; Breakdown Voltage Min:6.45V; Breakdown Voltage Max:7.14V; Clamping Voltage Vc Max:10.5V; Peak Pulse Current Ippm:144.8A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,050

1+ $0.655 10+ $0.571 25+ $0.504 100+ $0.44 More Pricing

Buy
  • 1,050 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
42K2787
1.5KE68AG

1.5KE68AG

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 68V, 41A

TVS DIODE, 1.5KW, 68V, 41A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:58.1V; Breakdown Voltage Min:64.6V; Breakdown Voltage Max:71.4V; Clamping Voltage Vc Max:92V; Peak Pulse Current Ippm:16.3A; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,751

1+ $0.171 Promotional price 10+ $0.171 Promotional price 100+ $0.171 Promotional price 1000+ $0.171 Promotional price More Pricing

Buy
  • 1,751 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
42K3038
1N6290AG

1N6290AG

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 53V, UNIDIRECTIONAL, 41A

TVS DIODE, 1.5KW, 53V, UNIDIRECTIONAL, 41A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:53V; Breakdown Voltage Min:58.9V; Breakdown Voltage Max:65.1V; Clamping Voltage Vc Max:85V; Peak Pulse Current Ippm:17.7A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,440

1+ $0.22 Promotional price 10+ $0.22 Promotional price 100+ $0.22 Promotional price 1000+ $0.189 Promotional price More Pricing

Buy
  • 1,440 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
91R0672
1.5KE6.8A

1.5KE6.8A

MULTICOMP

TVS DIODE, 143A, 10.5V, Unidirectional, DO-201

TVS DIODE, 143A, 10.5V, Unidirectional, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5.8V; Breakdown Voltage Min:6.45V; Breakdown Voltage Max:7.14V; Clamping Voltage Vc Max:10.5V; Peak Pulse Current Ippm:143A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,402

1+ $0.125 Promotional price 10+ $0.125 Promotional price 50+ $0.125 Promotional price 100+ $0.108 Promotional price More Pricing

Buy
  • 1,402 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
42K3040
1N6291AG

1N6291AG

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 68V, 41A

TVS DIODE, 1.5KW, 68V, 41A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:58.1V; Breakdown Voltage Min:64.6V; Breakdown Voltage Max:71.4V; Clamping Voltage Vc Max:92V; Peak Pulse Current Ippm:16.3A; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

89

1+ $0.171 Promotional price 10+ $0.171 Promotional price 100+ $0.171 Promotional price 1000+ $0.171 Promotional price More Pricing

Buy
  • 89 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
06R2101
1.5KE6.8A

1.5KE6.8A

LITTELFUSE

TVS DIODE, 1.5KW, 6.8V, DO-201, FULL REEL

TVS DIODE, 1.5KW, 6.8V, DO-201, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5.8V; Breakdown Voltage Min:6.45V; Breakdown Voltage Max:7.14V; Clamping Voltage Vc Max:10.5V; Peak Pulse Current Ippm:144.8A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

1200+ $0.253 2400+ $0.23 6000+ $0.214 12000+ $0.206 More Pricing

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
67K1371
1V5KE6V8A

1V5KE6V8A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 6.8V, DO-201AE

TVS DIODE, 1.5KW, 6.8V, DO-201AE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:5.8V; Breakdown Voltage Min:6.45V; Breakdown Voltage Max:7.14V; Clamping Voltage Vc Max:10.5V; Peak Pulse Current Ippm:143A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

702

1+ $0.19 Promotional price 10+ $0.19 Promotional price 25+ $0.19 Promotional price 100+ $0.19 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 702 in stock for same day shipping

see cut-off times

42K2785
1.5KE62AG

1.5KE62AG

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 62V, 41A

TVS DIODE, 1.5KW, 62V, 41A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:53V; Breakdown Voltage Min:58.9V; Breakdown Voltage Max:65.1V; Clamping Voltage Vc Max:85V; Peak Pulse Current Ippm:17.7A; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.244 10000+ $0.208 25000+ $0.203 50000+ $0.189

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y5482
1.5KE68-B
 

1.5KE68-B

LITTELFUSE

BULK / TVS DIODE AXIAL LEAD - BULK

BULK / TVS DIODE AXIAL LEAD - BULK

  Write a Review | Ask a Question

0

500+ $0.405 1000+ $0.365 5000+ $0.332

Buy
    Per the manufacturer, more stock expected week of 7/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought