Low

FAIRCHILD SEMICONDUCTOR  1V5KE68A  Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 58.1 V, DO-201AE, 2, 64.6 V

FAIRCHILD SEMICONDUCTOR 1V5KE68A
Technical Data Sheet (182.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Power Dissipation Pd:
Product Range:
1.5KE Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
58.1V
Clamping Voltage Vc Max:
92V
Diode Case Style:
DO-201AE
No. of Pins:
2Pins
Breakdown Voltage Min:
64.6V
Breakdown Voltage Max:
71.4V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

TVS Diode, Mosorb 1.5KE Series, Unidirectional, 58.1 V, 92 V, Axial Leaded, 2 Pins

ON SEMICONDUCTOR

1,461: 

Price for: Each

1+ $0.285 Promotional price 10+ $0.285 Promotional price 100+ $0.241 Promotional price 1000+ $0.241 Promotional price More pricing

Buy

TVS Diode, MOSORB Series, Unidirectional, 58.1 V, 92 V, Axial Leaded, 2 Pins

ON SEMICONDUCTOR

2,064: 

Price for: Each

1+ $0.641 10+ $0.502 100+ $0.324 1000+ $0.259 More pricing

Buy

TVS Diode, MOSORB Series, Unidirectional, 53 V, 85 V, Axial Leaded, 2 Pins

ON SEMICONDUCTOR

409: 

Price for: Each

1+ $0.641 10+ $0.532 100+ $0.324 1000+ $0.251 More pricing

Buy
1.5KE68A

TVS - Diode, 16.3A, 92V, Unidirectional, DO-201

MULTICOMP

1,200: 

Price for: Each (Supplied on Full Reel)

1200+ $0.091 Promotional price 2400+ $0.091 Promotional price 3600+ $0.091 Promotional price 6000+ $0.091 Promotional price More pricing

Buy

TVS Diode, Mosorb 1.5KE Series, Unidirectional, 53 V, 85 V, Axial Leaded, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each

2000+ $0.22 5000+ $0.212 10000+ $0.21 25000+ $0.199

Buy
1.5KE6.8A

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 5.8 V, DO-201, 2, 6.45 V

MULTICOMP

1,404: 

Price for: Each

1+ $0.473 250+ $0.357 500+ $0.318 1000+ $0.287 More pricing

Buy

Transient Voltage Suppressor, TVS, MOSORB Series, Unidirectional, 53 V, Axial Leaded, 2, 58.9 V

ON SEMICONDUCTOR

1,619: 

Price for: Each

1+ $0.778 10+ $0.57 25+ $0.552 100+ $0.358 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.