Low

FAIRCHILD SEMICONDUCTOR  1V5KE440A  TVS DIODE, 1.5KW, 440V, DO-201AE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 462V
  • Breakdown Voltage Min: 418V
  • Breakdown Voltage Range: 418V to 462V
  • Clamping Voltage Vc Max: 602V
  • Diode Case Style: DO-201AE
  • MSL: -
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 2.6A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 376V
  • SVHC: No SVHC (16-Dec-2013)
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/363
  •  130/363

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 1250

Price: $0.24

Buy

Price

Quantity List Price
2500+ $0.24

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought