Low

FAIRCHILD SEMICONDUCTOR  1N916A  Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

FAIRCHILD SEMICONDUCTOR 1N916A
Manufacturer Part No:
1N916A
Newark Part No.:
18C9060
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
175°C
Diode Case Style:
DO-35
No. of Pins:
2Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products