Low

FAIRCHILD SEMICONDUCTOR  1N747A  Zener Single Diode, 3.6 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR 1N747A
Manufacturer Part No:
1N747A
Newark Part No.:
18C9043
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
3.6V
Power Dissipation Pd:
500mW
Diode Case Style:
DO-35
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.