Low

1N5819 - 

Schottky Rectifier, 40 V, 1 A, Single, DO-204AL, 2 Pins, 900 mV

1N5819 - Schottky Rectifier, 40 V, 1 A, Single, DO-204AL, 2 Pins, 900 mV

The actual product may differ from image shown

Manufacturer Part No:
1N5819
Newark Part No.:
18C9038
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5819 is a Schottky barrier Rectifier Diode with 1.0 ampere operation at TA=90°C with no thermal runaway. Suitable for low voltage, high frequency inverters free wheeling and polarity protection applications.
  • 1.25W Power dissipation
  • 100°C/W Junction-to-ambient maximum thermal resistance
  • 45°C/W Junction-to-case maximum thermal resistance
  • 110pF Total capacitance

Applications

Power Management

Product Information

:
40V
:
1A
:
Single
:
DO-204AL
:
2Pins
:
900mV
:
25A
:
125°C
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Schottky Rectifier, General Purpose, 40 V, 1 A, Single, DO-204AL, 2 Pins, 600 mV

3,094 in stock
Add

STMICROELECTRONICS

Schottky Rectifier, 40 V, 1 A, Single, DO-41, 2 Pins, 550 mV

4,136 in stock

Each (Supplied on Cut Tape)

1+ $0.46 10+ $0.296 25+ $0.24 50+ $0.183 More Pricing...

Add

ON SEMICONDUCTOR

Schottky Rectifier, 40 V, 1 A, Single, DO-41, 2 Pins, 600 mV

5,300 in stock

Each (Supplied on Cut Tape)

1+ $0.44 25+ $0.304 50+ $0.222 100+ $0.14 More Pricing...

Add

VISHAY

Schottky Rectifier, 40 V, 1 A, Single, DO-204AL, 2 Pins, 600 mV

3,042 in stock

Each (Supplied on Cut Tape)

1+ $0.49 25+ $0.275 100+ $0.148 250+ $0.133 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.077 10000+ $0.073 20000+ $0.071 30000+ $0.068 More Pricing...

Add

VISHAY

Schottky Rectifier, 20 V, 3 A, Single, DO-201AD, 2 Pins, 475 mV

693 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,889 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.38 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.38
25 + $0.266
50 + $0.194
100 + $0.122
250 + $0.113
500 + $0.103
1000 + $0.094
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.