Low

1N5817 - 

Schottky Rectifier, 20 V, 1 A, Single, DO-204AL, 2 Pins, 450 mV

1N5817 - Schottky Rectifier, 20 V, 1 A, Single, DO-204AL, 2 Pins, 450 mV

The actual product may differ from image shown

Manufacturer Part No:
1N5817
Newark Part No.:
38C7700
Product Range
1N5817 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5817 is a Schottky barrier Rectifier Diode with 1.0 ampere operation at TA=90°C with no thermal runaway. Suitable for low voltage, high frequency inverters free wheeling and polarity protection applications.
  • 1.25W Power dissipation
  • 100°C/W Junction-to-ambient maximum thermal resistance
  • 45°C/W Junction-to-case maximum thermal resistance
  • 110pF Total capacitance

Applications

Power Management

Product Information

:
20V
:
1A
:
Single
:
DO-204AL
:
2Pins
:
450mV
:
25A
:
150°C
:
1N5817 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Schottky Rectifier, 20 V, 1 A, Single, DO-204AL, 2 Pins, 450 mV

10,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,184 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.48 $ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
25 + $0.308
50 + $0.22
100 + $0.132
250 + $0.122
500 + $0.111
1000 + $0.101
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.