Low

FAIRCHILD SEMICONDUCTOR  1N5408  Standard Power Diode, 1 kV, 3 A, Single, 1.2 V, 200 A

FAIRCHILD SEMICONDUCTOR 1N5408
Manufacturer Part No:
1N5408
Newark Part No.:
58K9608
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1N5408 is a General Purpose Rectifier features high current capability and low leakage. Color band denotes the cathode end polarity. This rectifier is for general use and also suitable for many different applications.
  • 6.25W Power dissipation
  • 20°C/W Junction-to-ambient typical thermal resistance
  • 30pF at 4V/1MHz Total capacitance

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
3A
Diode Configuration:
Single
Forward Voltage VF Max:
600mV
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
200A
Operating Temperature Max:
150°C
Diode Case Style:
DO-201AD
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standard Power Diode, 1 kV, 3 A, Single, 1.5 V, 200 A

NTE ELECTRONICS

831 in stock

Price for: Each

1+ $0.292 50+ $0.268 100+ $0.249 500+ $0.236 More pricing

Buy

Standard Power Diode, 1 kV, 3 A, Single, 1.2 V, 200 A

MULTICOMP

67,239 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.177 10+ $0.149 100+ $0.085 1000+ $0.074

Buy

Standard Power Diode, 1 kV, 3 A, Single, 1.2 V, 125 A

ON SEMICONDUCTOR

5,423 in stock

Price for: Each

1+ $0.37 10+ $0.261 100+ $0.12 500+ $0.106 More pricing

Buy

Standard Power Diode, 1 kV, 3 A, Single, 1 V, 200 A

VISHAY

11,010 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.56 100+ $0.23 250+ $0.219 500+ $0.207

Buy

Standard Power Diode, 1 kV, 3 A, Single, 1 V, 200 A

VISHAY

19,600 in stock

Price for: Each (Supplied on Full Reel)

5600+ $0.134 11200+ $0.126 16800+ $0.12

Buy

Standard Power Diode, 1.2 kV, 3 A, Single, 1.4 V, 200 A

NTE ELECTRONICS

125 in stock

Price for: Each

1+ $1.19 50+ $1.14 100+ $1.10 250+ $1.05 More pricing

Buy

Standard Power Diode, 1 kV, 3 A, Single, 1.3 V, 500 ns, 200 A

MULTICOMP

166 in stock

Price for: Each

1+ $0.32 10+ $0.24 100+ $0.16 200+ $0.124 More pricing

Buy

Standard Power Diode, 1 kV, 3 A, Single, 1.4 V, 200 A

VISHAY

0

Price for: Each (Supplied on Cut Tape)

5000+ $0.126

Buy

Standard Power Diode, 1 kV, 3 A, Single, 1.4 V, 200 A

VISHAY

0

Price for: Each (Supplied on Full Reel)

9000+ $0.111

Buy