Low

1N5404 - 

Standard Recovery Diode, General Purpose, 400 V, 3 A, Single, 1.2 V, 200 A

1N5404 - Standard Recovery Diode, General Purpose, 400 V, 3 A, Single, 1.2 V, 200 A

The actual product may differ from image shown

Manufacturer Part No:
1N5404
Newark Part No.:
58K9607
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5404 is a General Purpose Rectifier features high current capability and low leakage. Color band denotes the cathode end polarity. This rectifier is for general use and also suitable for many different applications.
  • 6.25W Power dissipation
  • 20°C/W Junction-to-ambient typical thermal resistance
  • 30pF at 4V/1MHz Total capacitance

Applications

Power Management

Product Information

:
400V
:
3A
:
Single
:
1.2V
:
-
:
200A
:
150°C
:
DO-201AD
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Standard Recovery Diode, 400 V, 3 A, Single, 1 V, 125 A

12,924 in stock

Each

1+ $0.38 10+ $0.261 100+ $0.12 500+ $0.106 More Pricing...

Add

VISHAY

Standard Recovery Diode, 400 V, 3 A, Single, 1.2 V, 200 A

1,717 in stock

Each (Supplied on Cut Tape)

1+ $0.57 25+ $0.383 100+ $0.258 250+ $0.233 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.57 25+ $0.383 100+ $0.258 250+ $0.233 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

42K2935 - Standard Recovery Diode, 400 V, 3 A, Single, 1 V, 125 A

05R6000 - Standard Recovery Diode, 400 V, 3 A, Single, 1.2 V, 200 A

78K2527 - Standard Recovery Diode, 400 V, 3 A, Single, 1.2 V, 200 A

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.