Low

FAIRCHILD SEMICONDUCTOR  1N5402  Standard Recovery Diode, General Purpose, 200 V, 3 A, Single, 1.2 V, 200 A

FAIRCHILD SEMICONDUCTOR 1N5402
Technical Data Sheet (281.01KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1N5402 is a General Purpose Rectifier features high current capability and low leakage. This rectifier is general usage and suitable for many different applications. Color band denotes the cathode end polarity.
  • 6.25W Power dissipation
  • 20°C/W Junction-to-ambient typical thermal resistance
  • 0.5mA at 105°C Maximum full load reverse current (full cycle)
  • 30pF at 4V/1MHz Total capacitance

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
3A
Diode Configuration:
Single
Forward Voltage VF Max:
1.2V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
200A
Operating Temperature Max:
150°C
Diode Case Style:
DO-201AD
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
1N5402 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standard Recovery Diode, 200 V, 3 A, Single, 1.2 V, 200 A

FAIRCHILD SEMICONDUCTOR

3,750 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.101 1250+ $0.101 2500+ $0.085 3750+ $0.078 More pricing

Buy

Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 125 A

ON SEMICONDUCTOR

7,156 in stock

Price for: Each

1+ $0.084 Promotional price 10+ $0.084 Promotional price 100+ $0.084 Promotional price 1000+ $0.077 Promotional price More pricing

Buy

Rectifier Diode, Single, 200 V, 3 A, 1.2 V, 200 A, 150 C

FAIRCHILD SEMICONDUCTOR

330:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.193 250+ $0.146 500+ $0.13 1000+ $0.117 More pricing

Buy

Standard Recovery Diode, 200 V, 3 A, Single, 1.2 V, 200 A

VISHAY

3,278 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.157 Promotional price 10+ $0.157 Promotional price 100+ $0.157 Promotional price 500+ $0.144 Promotional price More pricing

Buy

Standard Recovery Diode, 200 V, 3 A, Single, 1.2 V, 200 A

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

5600+ $0.134 11200+ $0.126 16800+ $0.12

Buy

Standard Recovery Diode, 200 V, 3 A, Single, 1.2 V, 200 A

MULTICOMP

2,648 in stock

Price for: Each

1+ $0.196 10+ $0.179 50+ $0.13 100+ $0.117 More pricing

Buy