Low

1N5221B - 

Zener Single Diode, 2.4 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

1N5221B - Zener Single Diode, 2.4 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer Part No:
1N5221B
Newark Part No.:
58K9583
Product Range
MMSZ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5221B is a 2-pin 2.4V Zener Diode with DO-35 glass case. It offers the best available combination of quality. It is a Schottky rectifier that offers high reverse voltage (200V). This product is general usage and suitable for many different applications.
  • 5% Tolerance
  • -65 to 200°C Operating junction and storage temperature range

Applications

Industrial, Automation & Process Control

Product Information

:
2.4V
:
500mW
:
DO-35
:
5%
:
2Pins
:
200°C
:
MMSZ Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
26,870 in stock

Each

1+ $0.143 10+ $0.123 100+ $0.044 500+ $0.036 More Pricing...

Add

VISHAY

Zener Single Diode, 2.4 V, 500 mW, DO-35, 5 %, 2 Pins, 175 °C

20,000 in stock

Each (Supplied on Full Reel)

10000+ $0.003 Promotional price 20000+ $0.003 Promotional price 40000+ $0.003 Promotional price 60000+ $0.003 Promotional price

Add

VISHAY

Zener Single Diode, 2.4 V, 500 mW, DO-35, 5 %, 2 Pins, 175 °C

5,354 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

10000+ $0.02 20000+ $0.019 40000+ $0.017 60000+ $0.017

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

448 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.14 $ 0.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.14
10 + $0.121
100 + $0.043
500 + $0.036
1000 + $0.029
2500 + $0.022
10000 + $0.019
25000 + $0.017
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.