Low

1N4937 - 

Standard Recovery Diode, 600 V, 1 A, Single, 1.2 V, 150 ns, 30 A

1N4937 - Standard Recovery Diode, 600 V, 1 A, Single, 1.2 V, 150 ns, 30 A

The actual product may differ from image shown

Manufacturer Part No:
1N4937
Newark Part No.:
18C8980
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4937 is a Fast Recovery Rectifier features low forward voltage drop, high surge current capability, high reliability and high current capability.
  • 2.5W Power dissipation
  • 50°C/W Junction-to-ambient thermal resistance
  • 12pF Total capacitance

Applications

Industrial

Product Information

:
600V
:
1A
:
Single
:
1.2V
:
150ns
:
30A
:
150°C
:
DO-204AL
:
2Pins
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
ON SEMICONDUCTOR

Standard Recovery Diode, 600 V, 1 A, Single, 1.2 V, 200 ns, 30 A

2,958 in stock

Each

1+ $0.23 10+ $0.156 100+ $0.065 500+ $0.055 More Pricing...

Add

ON SEMICONDUCTOR

Standard Recovery Diode, 600 V, 1 A, Single, 1.2 V, 200 ns, 30 A

2,543 in stock

Each (Supplied on Cut Tape)

1+ $0.23 25+ $0.156 50+ $0.111 100+ $0.065 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

42K2841 - Standard Recovery Diode, 600 V, 1 A, Single, 1.2 V, 200 ns, 30 A

84K8833 - Standard Recovery Diode, 600 V, 1 A, Single, 1.2 V, 200 ns, 30 A

78K2348 - Standard Recovery Diode, Switching, 600 V, 1 A, Single, 1.2 V, 200 ns, 30 A

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true