Low

1N4731A - 

Zener Single Diode, 4.3 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

1N4731A - Zener Single Diode, 4.3 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer Part No:
1N4731A
Newark Part No.:
18C8947
Product Range
1N47xxA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4731A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.
  • 58mA Test current
  • 10µA at 1V Maximum reverse leakage current

Applications

Industrial

Product Information

:
4.3V
:
1W
:
DO-41
:
5%
:
2Pins
:
200°C
:
1N47xxA Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

3000+ $0.04 6000+ $0.039 9000+ $0.033 24000+ $0.031 More Pricing...

Add
9,129 in stock

Each

1+ $0.275 10+ $0.185 100+ $0.078 500+ $0.064 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,044 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.27 $ 0.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.27
10 + $0.181
100 + $0.076
500 + $0.064
1000 + $0.052
2500 + $0.041
10000 + $0.035
25000 + $0.033
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.