Low

FAIRCHILD SEMICONDUCTOR  1N4148  Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 1 A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AH
  • Diode Configuration: Single
  • Diode Type: Small Signal
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 1A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (15-Jun-2015)

Description

The 1N4148 from Fairchild is an axial leaded small signal diode. This diode features unidirectional configuration.

Features:

  • Forward surge current of 4A at pulse width 1μs and 1A at pulse width 1s
  • Maximum repetitive reverse voltage of 100V
  • Power dissipation is 500mW
  • Operating junction temperature of 175°C
  • Forward voltage of 1V at 10mA
  • Reverse recovery time of 4ns

Applications:

  • Industrial
  • Power Management
  • Consumer Electronics
  • Portable Devices

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/346
  •  131/347

Availability

Availability:  163,904


  • 163,904 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.10 $0.1

Buy

Price

Quantity List Price
1 - 9 $0.10
10 - 99 $0.051
100 - 999 $0.018
1000 - 1999 $0.012
2000 - 9999 $0.009
10000 - 23999 $0.008
24000 - 49999 $0.007
50000+ $0.006

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05R0353
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

SMALL SIGNAL DIODE 100V 200mA DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A ;RoHS Compliant: Yes

6,177

1+ $0.063 10+ $0.052 100+ $0.018 1000+ $0.013 More pricing

Buy
  • 6,177 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
83C2426
1N4148TR

1N4148TR

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

200,000

10000+ $0.009 25000+ $0.008 50000+ $0.006

Buy
  • 200,000 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
80K0993
1N4148.

1N4148.

MULTICOMP

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

SMALL SIGNAL DIODE 100V 150mA DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Operating Temperature Max:200 C ;RoHS Compliant: Yes

35,439

1+ $0.085 10+ $0.071 100+ $0.025 1000+ $0.017

Buy
  • 35,439 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 2/1/16
83C2425
1N4148TA

1N4148TA

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A

DIODE, ULTRAFAST RECOVERY, 300mA, 100V, DO-204AH; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

339

1+ $0.10 10+ $0.051 100+ $0.018 1000+ $0.012 More pricing

Buy
  • 339 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/5/15
10M2940
1N4148

1N4148

NTE ELECTRONICS

Small Signal Diode, Switching, Single, 75 V, 300 mA, 1 V, 4 ns, 1 A

SWITCHING DIODE, 100V, 300mA, DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):300mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:1A ;RoHS Compliant: Yes

10,805

1+ $0.028 Promotional price 100+ $0.028 Promotional price 500+ $0.028 Promotional price 1000+ $0.028 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 10,805 in stock for same day shipping

see cut-off times

83C2422
1N4148_T50A

1N4148_T50A

FAIRCHILD SEMICONDUCTOR

SINGLE JUNC. 100V 4.0NS COMP

SINGLE JUNC. 100V 4.0NS COMP ;ROHS COMPLIANT: YES

0

2000+ $0.01 10000+ $0.009 24000+ $0.008 50000+ $0.007

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

83C2423
1N4148_T50R

1N4148_T50R

FAIRCHILD SEMICONDUCTOR

SINGLE JUNC. 100V 4.0NS COMP

SINGLE JUNC. 100V 4.0NS COMP ;ROHS COMPLIANT: YES

0

30000+ $0.009 60000+ $0.006

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
06M7433
NTE519

NTE519

NTE ELECTRONICS

Rectifier Diode, General Purpose, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A

ULTRAFAST DIODE, 150mA, 100V, DO-35; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:8ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

532

1+ $0.708 100+ $0.666 500+ $0.654 1000+ $0.636 More pricing

Buy
  • 532 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/21/15
83C2420
1N4148_T26A

1N4148_T26A

FAIRCHILD SEMICONDUCTOR

AMMO / SINGLE JUNC. 100V 4.0NS COMP, AMMO 26 MM

AMMO / SINGLE JUNC. 100V 4.0NS COMP, AMMO 26 MM

0

2000+ $0.01 10000+ $0.009 24000+ $0.008 50000+ $0.007

Buy
    More stock available week commencing 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought