FAIRCHILD SEMICONDUCTOR  1N4007  Standard Power Diode, Single, 1 kV, 1 A, 1.3 V, 30 A, 150 °C

FAIRCHILD SEMICONDUCTOR 1N4007

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1N4007 is a Rectifier Diode for general purposes.
  • Low Forward Voltage Drop
  • High Surge Current Capability

Applications

Power Management
Back to top

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 1kV
  • Forward Current If(AV) 1A
  • Forward Voltage VF Max 1.3V
  • Reverse Recovery Time trr Max
  • Forward Surge Current Ifsm Max 30A
  • Operating Temperature Max 150°C
  • Diode Case Style DO-41
  • No. of Pins
  • No. of Pins 2 Pin
  • Packaging Tape & Reel
  • Product Range -
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (15-Jun-2015)
  • Diode Type Standard Recovery

Availability

Availability:  410,000


  • 410,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.017 $0.017

Buy

Price

Quantity List Price Your Price
5000 - 9999 $0.024
10000 - 24999 $0.021
25000 - 49999 $0.019
50000+ $0.018
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18C8923
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 1 kV, 1 A, 1 V, 30 A, 150 °C

Availability:​ 1,608  

Price for: Each (Supplied on Cut Tape)

1+ $0.026 Promotional price 10+ $0.026 Promotional price 100+ $0.026 Promotional price 1000+ $0.026 Promotional price

Buy

see cut-off times

More stock available week commencing 6/13/16
98K5005
1N4007.

1N4007.

MULTICOMP

Standard Power Diode, Single, 1 kV, 1 A, 1.23 V, 30 A, 150 °C

Availability:​ 80,325  

Price for: Each

1+ $0.149 10+ $0.125 100+ $0.044 1000+ $0.03

Buy

see cut-off times

More stock available week commencing 7/11/16
34M9617
1N4007G

1N4007G

MULTICOMP

Standard Power Diode, Single, 1 kV, 1 A, 1.3 V, 30 A, 150 °C

Availability:​ 1,217  

Price for: Each

1+ $0.206 10+ $0.17 100+ $0.064 1000+ $0.044

Buy

see cut-off times

More stock available week commencing 6/20/16
Upgrade
05R5988
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY

Standard Power Diode, Single, 1 kV, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 9,658  

Price for: Each (Supplied on Cut Tape)

1+ $0.147 10+ $0.135 50+ $0.13 100+ $0.122 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
78K2246
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY

Standard Power Diode, Single, 1 kV, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 82,500  

Price for: Each (Supplied on Full Reel)

5500+ $0.058

Buy

see cut-off times

More stock available week commencing 6/20/16
Suggested Substitutes
10M2939
1N4007

1N4007

NTE ELECTRONICS

Standard Power Diode, Single, 1 kV, 1 A, 750 mV, 30 A, 150 °C

Availability:​ 113,735  

Price for: Each

1+ $0.064 Promotional price 100+ $0.064 Promotional price 500+ $0.064 Promotional price 1000+ $0.064 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 5/16/16

Associated Products


Customers Also Bought