Low

FAIRCHILD SEMICONDUCTOR  1N4007  TAPE REEL/1000V, 1A RECT, DO41

FAIRCHILD SEMICONDUCTOR-1N4007-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.026

Buy

Price

Quantity List Price
5000+ $0.026

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K5005
1N4007.

1N4007.

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

190,974

1+ $0.036 Promotional price 250+ $0.036 Promotional price 500+ $0.034 Promotional price 1000+ $0.03 Promotional price more…

Buy
  • 190,974 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
34M9617
1N4007G

1N4007G

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,270

1+ $0.077 Promotional price 250+ $0.077 Promotional price 500+ $0.072 Promotional price 1000+ $0.065 Promotional price more…

Buy
  • 3,270 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,094 Further stock expected to ship on Sep 25, 2014
  • Per the manufacturer, more stock expected week of 11/3/14
Upgrade
09N9922
1N4007GPHE3/54

1N4007GPHE3/54

VISHAY GENERAL SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; Diode Case Style:DO-204AL;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

11000+ $0.076

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
10M2939
1N4007

1N4007

NTE ELECTRONICS

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

261,029

1+ $0.125 100+ $0.118 500+ $0.116 1000+ $0.113 more…

Buy
  • 261,029 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14
78K2246
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Operating Temperature Max:175°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,000

5500+ $0.062

Buy
  • 33,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
05R5988
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL

STANDARD DIODE, 1A, 1KV, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,541

1+ $0.156 10+ $0.143 50+ $0.138 100+ $0.13 more…

Buy
  • 1,541 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought