Low

FAIRCHILD SEMICONDUCTOR  1N4006  Standard Power Diode, 800 V, 1 A, Single, 1.1 V, 30 A

FAIRCHILD SEMICONDUCTOR 1N4006
Technical Data Sheet (198.88KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1N4006 is a General Purpose Rectifier features high surge current capability and low forward voltage drop. Color band denotes the cathode end polarity. This rectifier is for general use and also suitable for many different applications.
  • 3W Power dissipation
  • 50°C/W Junction-to-ambient thermal resistance
  • 15pF at 4V/1MHz Typical total capacitance

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AL
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standard Power Diode, 800 V, 1 A, Single, 1.1 V, 30 A

FAIRCHILD SEMICONDUCTOR

5,000 in stock

Price for: Each (Supplied on Full Reel)

1+ $0.028 5000+ $0.028 10000+ $0.025 15000+ $0.022 More pricing

Buy

Standard Power Diode, 800 V, 1 A, Single, 1.1 V, 30 A

ON SEMICONDUCTOR

24,294 in stock

Price for: Each

1+ $0.194 10+ $0.167 100+ $0.06 1000+ $0.04 More pricing

Buy

Standard Power Diode, 800 V, 1 A, Single, 1.1 V, 30 A

ON SEMICONDUCTOR

1,031 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.023 Promotional price 10+ $0.023 Promotional price 100+ $0.023 Promotional price 1000+ $0.023 Promotional price

Buy

Standard Power Diode, 800 V, 1 A, Single, 1.62 V, 30 A

MULTICOMP

5,929 in stock

Price for: Each

1+ $0.014 Promotional price 10+ $0.014 Promotional price 100+ $0.014 Promotional price 1000+ $0.014 Promotional price

Buy
1N4006GP-E3/54

1A,800V,STD.SUPERECT.

VISHAY

0

Price for: Each (Supplied on Full Reel)

11000+ $0.058

Buy