FAIRCHILD SEMICONDUCTOR  1N4006  Standard Power Diode, Single, 800 V, 1 A, 1.1 V, 30 A, 175 °C

FAIRCHILD SEMICONDUCTOR 1N4006

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 800V
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  25,000


  • 25,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Full Reel 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.02 $0.02

Buy

Price

Quantity List Price
5000 - 9999 $0.02
10000 - 24999 $0.018
25000 - 49999 $0.016
50000+ $0.015
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18C8921
1N4006

1N4006

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 800 V, 1 A, 1.1 V, 30 A, 175 °C

16,142 

Price for: Cut Tape 1

1+ $0.178 10+ $0.148 100+ $0.052 1000+ $0.035

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
98K5003
1N4006.

1N4006.

MULTICOMP

Standard Power Diode, Single, 800 V, 1 A, 1.62 V, 30 A, 150 °C

11,576 

Price for: Each 1

1+ $0.161 10+ $0.134 100+ $0.047 1000+ $0.032

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
Suggested Substitutes
78K2210
1N4006GP-E3/54

1N4006GP-E3/54

VISHAY

1A,800V,STD.SUPERECT.

0

Price for: Full Reel 1

11000+ $0.058

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

33C7679
1N4006

1N4006

NTE ELECTRONICS

RECTIFIER SILICON 800V 1A DO-41 CASE

19,911 

Price for: Each 1

1+ $0.118 100+ $0.111 500+ $0.109 1000+ $0.106

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought