FAIRCHILD SEMICONDUCTOR  1N4005  Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

FAIRCHILD SEMICONDUCTOR 1N4005

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1N4005 is a General Purpose Rectifier features high surge current capability and low forward voltage drop. Color band denotes the cathode end polarity. This rectifier is for general use and also suitable for many different applications.
  • 3W Power dissipation
  • 50°C/W Junction-to-ambient thermal resistance
  • 15pF at 4V/1MHz Typical total capacitance

Applications

Power Management
Back to top

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 600V
  • Forward Current If(AV) 1A
  • Forward Voltage VF Max 1.1V
  • Reverse Recovery Time trr Max
  • Forward Surge Current Ifsm Max 30A
  • Operating Temperature Max 175°C
  • Diode Case Style DO-204AL
  • No. of Pins
  • No. of Pins 2 Pin
  • Packaging Cut Tape
  • Product Range -
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC No SVHC (15-Jun-2015)
  • Diode Type Standard Recovery

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/324
  •  132/324

Availability

Availability:  3,585


  • 3,585 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/27/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.178 $0.178

Buy

Price

Quantity List Price
1 - 9 $0.178
10 - 99 $0.148
100 - 999 $0.052
1000+ $0.035
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


FAIRCHILD SEMICONDUCTOR - 1N4005 - DIODE, STANDARD, 1A, 600V, DO-41 5 5 1 1
Fairchild Semiconductor Worked great for our application! December 10, 2014
  • 2015-06-11T15:21:30.217-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_18C8919, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06X2798
1N4005

1N4005

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 110,000  

Price for: Each (Supplied on Full Reel)

5000+ $0.02 10000+ $0.018 25000+ $0.016 50000+ $0.015

Buy

see cut-off times

More stock available week commencing 6/20/16
26M5571
1N4005.

1N4005.

MULTICOMP

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 17,656  

Price for: Each

1+ $0.17 10+ $0.141 100+ $0.05 1000+ $0.034

Buy

see cut-off times

More stock available week commencing 6/20/16
42K2825
1N4005G

1N4005G

ON SEMICONDUCTOR

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 32,283  

Price for: Each

1+ $0.19 10+ $0.163 100+ $0.058 1000+ $0.039 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
Upgrade
29X0593
1N4005GP-E3/54

1N4005GP-E3/54

VISHAY

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 0

Price for: Each (Supplied on Full Reel)

11000+ $0.058

Buy
    More stock available week commencing 6/13/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
78K2162
1N4005-E3/54

1N4005-E3/54

VISHAY

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 27,500  

Price for: Each (Supplied on Full Reel)

5500+ $0.019

Buy

see cut-off times

More stock available week commencing 6/13/16
05R5985
1N4005-E3/54

1N4005-E3/54

VISHAY

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 1,488  

Price for: Each (Supplied on Cut Tape)

1+ $0.027 Promotional price 10+ $0.027 Promotional price 50+ $0.027 Promotional price 100+ $0.027 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
29C4420
NTE116

NTE116

NTE ELECTRONICS

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 2,090  

Price for: Each

1+ $0.933 100+ $0.877 500+ $0.862 1000+ $0.838 More pricing

Buy

see cut-off times

More stock available week commencing 5/16/16
78K2179
1N4005GP-E3/54

1N4005GP-E3/54

VISHAY

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

Availability:​ 5,377  

Price for: Each (Supplied on Cut Tape)

1+ $0.147 10+ $0.135 50+ $0.13 100+ $0.122 More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16
98K5003
1N4006.

1N4006.

MULTICOMP

Standard Power Diode, Single, 800 V, 1 A, 1.62 V, 30 A, 150 °C

Availability:​ 11,525  

Price for: Each

1+ $0.17 10+ $0.141 100+ $0.05 1000+ $0.034

Buy

see cut-off times

More stock available week commencing 6/27/16

Associated Products


Customers Also Bought