FAIRCHILD SEMICONDUCTOR  1N4004  Rectifier Diode, General Purpose, Single, 400 V, 1 A, 1.1 V, 30 A, 175 °C

FAIRCHILD SEMICONDUCTOR 1N4004

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 400V
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/324
  •  132/324

Availability

Availability:  27,491


  • 27,491 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.178 $0.178

Buy

Price

Quantity List Price
1 - 9 $0.178
10 - 99 $0.148
100 - 999 $0.052
1000+ $0.035
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


FAIRCHILD SEMICONDUCTOR - 1N4004 - DIODE, STANDARD, 1A, 400V, DO-41 5 5 1 1
Good Diode We have purchased this diode many times and have never once had a problem with this product. I will continue to purchase this from Newark. November 3, 2014
  • 2015-06-11T15:21:30.079-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_18C8917, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
67R2154
1N4004

1N4004

FAIRCHILD SEMICONDUCTOR

Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 175 °C

205,000 

Price for: Full Reel 1

5000+ $0.02 10000+ $0.018 25000+ $0.016 50000+ $0.015

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
42K2822
1N4004G

1N4004G

ON SEMICONDUCTOR

Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 175 °C

99,146 

Price for: Each 1

1+ $0.183 10+ $0.155 25+ $0.151 100+ $0.055

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
10M2938
1N4004

1N4004

NTE ELECTRONICS

Rectifier Diode, General Purpose, Single, 400 V, 1 A, 1.1 V, 30 A, 125 °C

11,071 

Price for: Each 1

1+ $0.118 100+ $0.111 500+ $0.109 1000+ $0.106

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
98K5000
1N4004.

1N4004.

MULTICOMP

Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 150 C

11,976 

Price for: Each 1

10+ $0.134 100+ $0.047 1000+ $0.032

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/18/16
Upgrade
76K5917
GP10G-E3/54

GP10G-E3/54

VISHAY

Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 175 °C

0

Price for: Cut Tape 1

5000+ $0.065

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2141
1N4004GP-E3/54

1N4004GP-E3/54

VISHAY

Standard Recovery Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 175 °C

0

Price for: Full Reel 1

11000+ $0.058

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
29C4420
NTE116

NTE116

NTE ELECTRONICS

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

4,202 

Price for: Each 1

1+ $0.933 100+ $0.877 500+ $0.862 1000+ $0.838

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
12T2303
1N4004-T

1N4004-T

DIODES INC.

Rectifier Diode, Single, 400 V, 1 A, 1 V, 30 A, 150 °C

27,460 

Price for: Each 1

1+ $0.222 10+ $0.145 100+ $0.063 250+ $0.041

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
05R5983
1N4004-E3/54

1N4004-E3/54

VISHAY

Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 150 °C

4,257 

Price for: Cut Tape 1

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
78K2126
1N4004-E3/54

1N4004-E3/54

VISHAY

Rectifier Diode, Single, 400 V, 1 A, 1.1 V, 30 A, 150 °C

33,000 

Price for: Full Reel 1

5500+ $0.021

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16

Associated Products


Customers Also Bought