Low

FAIRCHILD SEMICONDUCTOR  1N4003  Standard Recovery Diode, General Purpose, 200 V, 1 A, Single, 1.1 V, 30 A

FAIRCHILD SEMICONDUCTOR 1N4003
Manufacturer Part No:
1N4003
Newark Part No.:
35C0674
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1N4003 is a General Purpose Rectifier features high surge current capability and low forward voltage drop. Color band denotes the cathode end polarity. This rectifier is for general use and also suitable for many different applications.
  • 3W Power dissipation
  • 50°C/W Junction-to-ambient typical thermal resistance
  • 15pF at 4V/1MHz Total capacitance

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
175°C
Diode Case Style:
DO-204AL
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Standard Recovery Diode, 200 V, 1 A, Single, 1.1 V, 30 A

FAIRCHILD SEMICONDUCTOR

No Longer Manufactured

Standard Recovery Diode, General Purpose, 200 V, 1 A, Single, 1.1 V, 30 A

NTE ELECTRONICS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.094 50+ $0.086 100+ $0.083 500+ $0.079 More pricing

Buy

Rectifier Diode, Single, 200 V, 1 A, 1.1 V, 30 A, 175 C

FAIRCHILD SEMICONDUCTOR

6,187:  in stock

Price for: Each

1+ $0.051 10+ $0.045 100+ $0.04 500+ $0.034 More pricing

Buy

Standard Recovery Diode, 200 V, 1 A, Single, 1.1 V, 2 µs, 30 A

VISHAY

0

Price for: Each (Supplied on Full Reel)

11000+ $0.058

Buy

Standard Power Diode, 600 V, 1 A, Single, 1.1 V, 30 A

NTE ELECTRONICS

5,280 in stock

Price for: Each

1+ $0.243 50+ $0.233 100+ $0.224 250+ $0.216 More pricing

Buy

Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 50 ns, 30 A

MULTICOMP

1,903 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.016 Promotional price 10+ $0.016 Promotional price 50+ $0.016 Promotional price 100+ $0.016 Promotional price More pricing

Buy