Low

1N4002 - 

Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 30 A

1N4002 - Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 30 A

The actual product may differ from image shown

Manufacturer Part No:
1N4002
Newark Part No.:
32C8298
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4002 is a general purpose Rectifier features low forward voltage drop and high surge current capability.
  • 3W Power dissipation
  • 50°C/W Junction-to-ambient thermal resistance
  • 15pF Total capacitance

Applications

Industrial

Product Information

:
100V
:
1A
:
Single
:
1.1V
:
-
:
30A
:
175°C
:
DO-204AL
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 30 A

20,000 in stock

Each (Supplied on Full Reel)

1+ $0.027 5000+ $0.026 10000+ $0.024 20000+ $0.023 More Pricing...

Add

VISHAY

Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 30 A

25,598 in stock

Each (Supplied on Cut Tape)

1+ $0.23 25+ $0.187 100+ $0.08 250+ $0.073 More Pricing...

Add

VISHAY

Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 30 A

27,500 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,561 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.163 $ 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.163
10 + $0.152
100 + $0.054
1000 + $0.036
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.