FAIRCHILD SEMICONDUCTOR  1N4002  Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 175 °C

FAIRCHILD SEMICONDUCTOR 1N4002

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1N4002 is a general purpose Rectifier features low forward voltage drop and high surge current capability.
  • 3W Power dissipation
  • 50°C/W Junction-to-ambient thermal resistance
  • 15pF Total capacitance

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  105,000


  • 105,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Full Reel 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.014 $0.014

Buy

Price

Quantity List Price Your Price
5000 - 9999 $0.02
10000 - 24999 $0.018
25000 - 49999 $0.016
50000+ $0.015
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
32C8298
1N4002

1N4002

FAIRCHILD SEMICONDUCTOR

Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 175 °C

1,879 

Price for: Cut Tape 1

1+ $0.022 Promotional price 10+ $0.022 Promotional price 100+ $0.022 Promotional price 1000+ $0.022 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
93K6404
1N4002.

1N4002.

MULTICOMP

Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

38,966 

Price for: Each 1

1+ $0.141 10+ $0.117 100+ $0.041 1000+ $0.028

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 6/27/16
42K2816
1N4002G

1N4002G

ON SEMICONDUCTOR

Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 175 °C

12,934 

Price for: Each 1

1+ $0.193 10+ $0.163 25+ $0.159 100+ $0.058

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
78K2073
1N4002-E3/54

1N4002-E3/54

VISHAY

Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

22,000 

Price for: Full Reel 1

5500+ $0.021

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
05R5979
1N4002-E3/54

1N4002-E3/54

VISHAY

Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

987 

Price for: Cut Tape 1

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
84K8825
1N4002RLG

1N4002RLG

ON SEMICONDUCTOR

Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 175 °C

4,036 

Price for: Cut Tape 1

1+ $0.023 Promotional price 50+ $0.023 Promotional price 100+ $0.023 Promotional price 250+ $0.023 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
Upgrade
78K2083
1N4002GP-E3/54

1N4002GP-E3/54

VISHAY

Standard Recovery Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 175 °C

0

Price for: Full Reel 1

11000+ $0.058

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
29C4420
NTE116

NTE116

NTE ELECTRONICS

Standard Power Diode, Single, 600 V, 1 A, 1.1 V, 30 A, 175 °C

4,312 

Price for: Each 1

1+ $0.933 100+ $0.877 500+ $0.862 1000+ $0.838

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
51T5038
1N4002-TP

1N4002-TP

MICRO COMMERCIAL COMPONENTS

Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

5,282 

Price for: Cut Tape 1

1+ $0.016 Promotional price 10+ $0.016 Promotional price 100+ $0.016 Promotional price 250+ $0.016 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
69R6655
1N4002-TP

1N4002-TP

MICRO COMMERCIAL COMPONENTS

Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 150 °C

Awaiting Delivery

Price for: Full Reel 1

5000+ $0.032 10000+ $0.024 15000+ $0.015

Buy
 
Check more stock
    More stock available week commencing 2/29/16
Contact me when back in stock

Associated Products


Customers Also Bought