FAIRCHILD SEMICONDUCTOR  1N4001  Rectifier Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

FAIRCHILD SEMICONDUCTOR 1N4001

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 1N4001 is a Rectifier Diode for general purposes.
  • Low Forward Voltage Drop
  • High Surge Current Capability

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  35,000


  • 35,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Full Reel 1

Minimum order quantity: 5000

Order multiple quantity: 5000

Price: $0.02 $0.02

Buy

Price

Quantity List Price
5000 - 9999 $0.02
10000 - 24999 $0.018
25000 - 49999 $0.016
50000+ $0.015
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
18C8911
1N4001

1N4001

FAIRCHILD SEMICONDUCTOR

Rectifier Diode, General Purpose, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

4,868 

Price for: Cut Tape 1

1+ $0.178 10+ $0.148 100+ $0.052 1000+ $0.035

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
Upgrade
68Y9449
1N4001GP-E3/73

1N4001GP-E3/73

VISHAY

Standard Recovery Diode, Superrectifier, Single, 50 V, 1 A, 1.1 V, 45 A, 175 °C

0

Price for: Full Reel 1

5000+ $0.097

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2060
1N4001GP-E3/54

1N4001GP-E3/54

VISHAY

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

0

Price for: Full Reel 1

11000+ $0.058

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2061
1N4001GP-E3/73

1N4001GP-E3/73

VISHAY

Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

0

Price for: Cut Tape 1

5000+ $0.065

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
10M8464
1N4001

1N4001

NTE ELECTRONICS

Rectifier Diode, General Purpose, Single, 50 V, 1 A, 1.1 V, 30 A, 125 °C

29,798 

Price for: Each 1

1+ $0.055 Promotional price 100+ $0.055 Promotional price 500+ $0.055 Promotional price 1000+ $0.055 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
78K2056
1N4001GP-E3/1

1N4001GP-E3/1

VISHAY

Rectifier Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 175 °C

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

12T2302
1N4001-T

1N4001-T

DIODES INC.

Rectifier Diode, Single, 50 V, 1 A, 1 V, 30 A, 150 °C

485 

Price for: Each 1

1+ $0.222 10+ $0.145 100+ $0.063 250+ $0.041

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/2/16
03P9953
1N4933

1N4933

MULTICOMP

Rectifier Diode, Single, 50 V, 1 A, 1.2 V, 30 A, 150 C

Awaiting Delivery

Price for: Each 1

10+ $0.141 100+ $0.05 1000+ $0.034

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 8/15/16

Associated Products


Customers Also Bought