Low

1N3595TR - 

Small Signal Diode, Single, 150 V, 200 mA, 1 V, 3 µs, 4 A

1N3595TR - Small Signal Diode, Single, 150 V, 200 mA, 1 V, 3 µs, 4 A

The actual product may differ from image shown

Manufacturer Part No:
1N3595TR
Newark Part No.:
18C8910
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N3595TR is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
  • Colour band denotes cathode
  • -65 to 200°C Storage temperature range
  • 175°C Operating junction temperature

Applications

Industrial

Product Information

:
Single
:
150V
:
200mA
:
1V
:
3µs
:
4A
:
175°C
:
DO-204AH
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
60,000 in stock

Each (Supplied on Full Reel)

10000+ $0.026 20000+ $0.024 40000+ $0.021 60000+ $0.019

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,207 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.013 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.20
50 + $0.177
100 + $0.063
250 + $0.056
500 + $0.049
1000 + $0.042
2500 + $0.032
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.