Low

2944666631 - 

Ferrite Core, Cylindrical, 690 ohm, 10 mm Length, 1 MHz to 200 MHz, 0.75 mm ID, 6 mm OD

2944666631 - Ferrite Core, Cylindrical, 690 ohm, 10 mm Length, 1 MHz to 200 MHz, 0.75 mm ID, 6 mm OD

The actual product may differ from image shown

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
2944666631
Newark Part No.:
63R6463
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6mm
:
10mm
:
0.75mm
:
1MHz
:
200MHz
:
690ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2944666631 is a Wound Bead controlled for impedance limits only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Wire used for winding is oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating. If required the wound beads can be supplied with a tin/lead coating. The 44 material bead and wound bead is tested on the 4193A vector impedance meter.
  • -55 to 125°C Operating temperature range

Applications

Industrial, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,206 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.41 $ 0.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.38
25 + $0.375
50 + $0.37
100 + $0.36
500 + $0.319
1000 + $0.277
2500 + $0.233
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.